Part Details for 1902G by Keystone Electronics Corp
Overview of 1902G by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4947
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 22.2Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:22.225Mm, Overall Length:22.225Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1902G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.5890 | Buy Now |
DISTI #
36-1902G-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 7/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4213 In Stock |
|
$0.3653 / $0.8100 | Buy Now |
DISTI #
534-1902G
|
Mouser Electronics | Standoffs & Spacers .875 Fem NYL stdoff 4-40 Thread RoHS: Compliant | 366 |
|
$0.3650 / $0.8000 | Buy Now |
DISTI #
70182000
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length .875, Nylon 6/6, UL94V-2 | Keystone Electronics 1902G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 |
|
$0.6800 / $0.8100 | Buy Now |
|
Future Electronics | 4 - 40 Thread 0.875" (22.2 mm) Length Hex Threaded Nylon Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7200 / $0.7550 | Buy Now |
|
Bisco Industries | 116 |
|
Buy Now | ||
DISTI #
66763375
|
Verical | Standoff Hex F/F 4-40-THD Nylon 6/6 Min Qty: 87 Package Multiple: 1 | Americas - 116 |
|
$0.8066 | Buy Now |
|
Quest Components | 1284 |
|
$0.5840 / $1.4600 | Buy Now | |
DISTI #
KEYS1902G
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, L: 22.22mm Min Qty: 10 | 0 |
|
$0.4930 / $0.6330 | RFQ |
DISTI #
000000000000357918
|
Sager | Standoffs & Spacers .875 Fem NYL stdoff 4-40 Thread Min Qty: 500 | 0 |
|
$0.3616 / $0.7115 | Buy Now |
Part Details for 1902G
1902G CAD Models
1902G Part Data Attributes:
|
1902G
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1902G
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |