Part Details for 19031351 by CML Innovative Technologies
Overview of 19031351 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 19031351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6068
|
Newark | Led Panel Mount Indicator, Black Chrome Bezel, Green, 6 Mm, 24 Vdc, 15 Ma, 6 Mcd, Ip40 Rohs Compliant: Yes |Cml Innovative Technologies 19031351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$5.4500 / $7.6200 | Buy Now |
DISTI #
70464374
|
RS | Panel Mount Indicator 6mm recessed, interior bezel 24VDC green | CML Innovative Technologies 19031351 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $2.9600 | RFQ |
DISTI #
1105224
|
element14 Asia-Pacific | LED INDICATOR, 24V, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$4.8364 / $5.4465 | Buy Now |
DISTI #
1105224
|
Farnell | LED INDICATOR, 24V, GREEN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 120 |
|
$4.0979 / $4.9975 | Buy Now |
Part Details for 19031351
19031351 CAD Models
19031351 Part Data Attributes
|
19031351
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19031351
CML Innovative Technologies
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 19031351
This table gives cross-reference parts and alternative options found for 19031351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19031351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19021351 | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19031351 vs 19021351 |
19001351 | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19031351 vs 19001351 |
19002351 | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19031351 vs 19002351 |