Part Details for 19032-0151 by Molex
Overview of 19032-0151 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124019032112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Mid mount, CH 0.40mm, Dual Row SMT, IPX4 | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 19032-0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H4051
|
Newark | E1 Die Mmt Mech Feed 16-14 (190320151) |Molex 19032-0151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.2700 / $180.1000 | Buy Now |
DISTI #
538-19032-0151
|
Mouser Electronics | Punches & Dies E1 DIE MMT MECH FEED ED 16-14 (190320151) | 0 |
|
$147.3600 / $169.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.2500 / $223.6800 | Buy Now |