Part Details for 19032526A by Comair Rotron
Overview of 19032526A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19032526A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR342-ND
|
DigiKey | FAN AXIAL 120X38.1MM 24V MS24B3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
373 In Stock |
|
$32.0818 / $51.0900 | Buy Now |
Part Details for 19032526A
19032526A CAD Models
19032526A Part Data Attributes
|
19032526A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19032526A
Comair Rotron
FAN AXIAL 120X38.1MM 24V MS24B3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Comair Rotron | |
Airflow | 110 CFM | |
Approvals | CUL; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119.99 mm | |
Length | 119.99 mm | |
Life Expectancy | 85000 h | |
Noise | 49.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.35 mmH2O | |
Rated Current | 0.29 A | |
Rated Power | 7 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38.1 mm |