-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19035-0004
|
Mouser Electronics | Terminals SNAP PLUG 18-22AWG RoHS: Compliant | 10593 |
|
$0.3580 / $0.9100 | Buy Now |
DISTI #
71454058
|
RS | Avikrimp Snap Plug, for 18 22 AWG Wire, Mylar Tape, 22.55mm Length | Molex Incorporated 19035-0004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 159 |
|
$0.6100 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Snap Plug Terminal 18-22AWG M 25.04mm Tin Avikrimp™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3264 / $0.4529 | Buy Now |
|
Quest Components | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | 20 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | 2122 |
|
$1.4550 / $3.8800 | Buy Now |
DISTI #
19035-0004
|
TTI | Terminals SNAP PLUG 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 20000 In Stock |
|
$0.3040 / $0.3970 | Buy Now |
DISTI #
MOL19035-0004
|
Interstate Connecting Components | SNAP PLUG ON TAPE (A-569T) | 750014400 On Order |
|
$0.3368 / $0.3635 | Buy Now |
|
Master Electronics | Snap Plug Terminal 18-22AWG M 25.04mm Tin Avikrimp™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3264 / $0.4529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19035-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
19035-0004
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |