-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8827
|
Newark | Terminals Snap Plug Avikrimp T Krimp Taped |Molex 19035-0008 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5400 | Buy Now |
DISTI #
55H3164
|
Newark | Snap Plug Avikrimp Taped (B-579T) |Molex 19035-0008 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.3780 | Buy Now |
DISTI #
538-19035-0008
|
Mouser Electronics | Terminals SNAP PLUG AVIKRIMP T KRIMP TAPED (B-579T) RoHS: Compliant | 15182 |
|
$0.3020 / $0.7800 | Buy Now |
DISTI #
71454069
|
RS | Avikrimp Snap Plug, for 14 16 AWG Wire, Mylar Tape, 24.08mm Length | Molex Incorporated 19035-0008 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.5670 / $0.7880 | Buy Now |
|
Onlinecomponents.com | Avikrimp Snap Plug - For 14-16 AWG Wire - Mylar Tape - 24.08mm Length. RoHS: Compliant |
1000 Partner Stock |
|
$0.2886 / $0.4710 | Buy Now |
DISTI #
23554809
|
Verical | Quick Disconnect Terminal 14-16AWG Copper Blue M 26.57mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3600 | Buy Now |
DISTI #
19035-0008
|
TTI | Terminals SNAP PLUG AVIKRIMP T KRIMP TAPED (B-579T) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2930 | Buy Now |
DISTI #
190350008-MOL
|
TME | 19035-0008 Min Qty: 1000 | 1000 |
|
$0.4097 / $0.4540 | Buy Now |
DISTI #
MOL19035-0008
|
Interstate Connecting Components | SNAP PLUG AVIKRIMP TAPED (B-5 9T) | 10002000 On Order |
|
$0.2882 / $0.3019 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19035-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
19035-0008
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 14 AWG |