-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1903683-1) GIC 6.2MM PITCH 1POS PLUG HSG NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1903683-1-ND
|
DigiKey | GIC 6.2MM PITCH 1POS PLUG HSG NA Min Qty: 15000 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1670 | Buy Now |
DISTI #
1903683-1
|
Avnet Americas | Connector Housing Plug 1 Position Cable Mount Natural - Bulk (Alt: 1903683-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1362 | Buy Now |
DISTI #
571-1903683-1
|
Mouser Electronics | Headers & Wire Housings GIC 6.2MM PITCH 1POS PLUG HSG NATURAL | 0 |
|
$0.1690 / $0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.1441 | Buy Now |
DISTI #
AMP1903683-1
|
Heilind Electronics | GIC 6.2MM PITCH 1POS PLUG HSG | Americas - 0 in Stock |
|
$0.1764 / $0.1828 | Buy Now |
|
Onlinecomponents.com | GIC 6.2MM PITCH 1POS PLUG HSG NATURAL RoHS: Compliant | 0 |
|
$0.1520 / $0.3184 | Buy Now |
DISTI #
AMP1903683-1
|
Interstate Connecting Components | GIC 6.2MM PITCH 1POS PLUG HSG | 0 |
|
$0.1764 / $0.1828 | Buy Now |
|
Master Electronics | GIC 6.2MM PITCH 1POS PLUG HSG NATURAL RoHS: Compliant | 0 |
|
$0.1520 / $0.3184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1903683-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1903683-1
TE Connectivity
(1903683-1) GIC 6.2MM PITCH 1POS PLUG HSG NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING : 1903684-1 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |