-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bullet Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0379
|
Newark | Snap Plug Receptacle Krimptite (Aa-1121) Rohs Compliant: Yes |Molex 19037-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1009 |
|
$0.0630 | Buy Now |
DISTI #
17H0998
|
Newark | Terminal, Female Bullet, Crimp, Product Range:Krimptite 19037 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.3Mm², Terminal Type:Female Bullet, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19037-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1940 | Buy Now |
DISTI #
538-19037-0002
|
Mouser Electronics | Terminals SNAP PLUG RECEPTACLE KRIMPTITE (AA-1121) RoHS: Compliant | 22008 |
|
$0.0690 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 16mm 4.8mm Electro-Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0560 / $0.0780 | Buy Now |
DISTI #
MOL19037-0002
|
Interstate Connecting Components | SNAP PLUG RECEPTACLE KRIMPTIT (AA-1121) | 920 |
|
$0.0664 / $0.1000 | Buy Now |
DISTI #
Molex 19037-0002
|
PEI Genesis | Bullet Terminal, 0.8mm2 | 0 |
|
Buy Now | |
DISTI #
3049797
|
element14 Asia-Pacific | TERMINAL, FEMALE BULLET, 22-18AWG RoHS: Compliant Min Qty: 1 Container: Each | 3962 |
|
$0.0780 / $0.1684 | Buy Now |
DISTI #
3049797
|
Farnell | TERMINAL, FEMALE BULLET, 22-18AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 3930 |
|
$0.0980 / $0.1834 | Buy Now |
DISTI #
4233514
|
Farnell | RoHS: Compliant Min Qty: 770 Container: Each | 0 |
|
$0.1784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19037-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19037-0002
Molex
Bullet Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |