-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3192
|
Newark | Snap Plug Recept. Insulkrimp (Bra-2156N) Rohs Compliant: Yes |Molex 19038-0037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5929 |
|
$0.2200 / $0.3080 | Buy Now |
DISTI #
538-19038-0037
|
Mouser Electronics | Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRA-2156N) RoHS: Compliant | 15249 |
|
$0.1550 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Snap Receptacle Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
302 Partner Stock |
|
$0.1312 / $0.2230 | Buy Now |
|
Quest Components | 3204 |
|
$0.2368 / $0.5920 | Buy Now | |
DISTI #
19038-0037
|
TTI | Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRA-2156N) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 35408 In Stock |
|
$0.1460 / $0.1810 | Buy Now |
DISTI #
MOL19038-0037
|
Interstate Connecting Components | SNAP PLUG RECEPT. INSULKRIMP BRA-2156N) | 2304900 On Order |
|
$0.1483 / $0.2032 | Buy Now |
DISTI #
3049801
|
element14 Asia-Pacific | TERMINAL, FEMALE BULLET, 3.96MM, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 372 |
|
$0.1560 / $0.2523 | Buy Now |
DISTI #
3049801
|
Farnell | TERMINAL, FEMALE BULLET, 3.96MM, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 372 |
|
$0.1684 / $0.2764 | Buy Now |
|
Master Electronics | Snap Receptacle Terminal 18-22AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
302 Partner Stock |
|
$0.1312 / $0.2230 | Buy Now |
DISTI #
30568
|
Waytek, Inc. | 22-18 GA Female .156 Bullet Nylon Insulated Terminal Min Qty: 50 Package Multiple: 4000 Lead time: 28 Weeks, 5 Days | 144219 |
|
$0.1527 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19038-0037
Molex
Buy Now
|
Compare Parts:
19038-0037
Molex
|
Samacsys Manufacturer | Molex |