Thermal Support Devices
19039067A
Comair Rotron
Description: FAN AXIAL 80X32MM 12VDC ST12Z3

Overview of 19039067A by Comair Rotron

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 19039067A by Comair Rotron

Part # Manufacturer Description Stock Price Buy
DISTI # CR354-ND
DigiKey FAN AXIAL 80X32MM 12VDC ST12Z3 Min Qty: 1 Lead time: 18 Weeks Container: Box 84
In Stock
  • 1 $33.5500
  • 20 $25.9055
  • 40 $24.3957
  • 60 $23.5525
  • 100 $22.5301
  • 260 $20.7308
  • 500 $19.5796
$19.5796 / $33.5500 Buy Now

CAD Models for 19039067A by Comair Rotron
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19039067A by Comair Rotron

19039067A
Comair Rotron
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COMAIR ROTRON
Reach Compliance Code
unknown
Samacsys Manufacturer
Comair Rotron
Airflow
45 CFM
Approvals
CE; UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Diameter
1540 mm
Height
80 mm
Length
80 mm
Life Expectancy
62400 h
Noise
51.5 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
9.398 mmH2O
Rated Current
0.52 A
Rated Power
6.2 W
Rated Voltage
12 V
Speed
4700 rpm
Thermal Support Device Type
DC FAN
Weight
180 g
Width
32 mm
Want to compare parts?
  1. 19039067A
    Comair Rotron
    FAN AXIAL 80X32MM 12VDC ST12Z3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19039067A by Comair Rotron.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19039067A by Comair Rotron

Select Manufacturer
Which Manufacturer of 19039067A would you like to use for your alert(s)?
  • Please alert me when 19039067A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19039067A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19039067A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19039067A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19039067A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19039067A by Comair Rotron

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: