Part Details for 1903E by Keystone Electronics Corp
Overview of 1903E by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1903E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4951
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 25.4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:25.4Mm, Overall Length:25.4Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1903E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.5410 / $0.9790 | Buy Now |
DISTI #
36-1903E-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10510 In Stock |
|
$0.4644 / $0.9600 | Buy Now |
DISTI #
534-1903E
|
Mouser Electronics | Standoffs & Spacers 1" HEX THRD STANDOFF RoHS: Compliant | 1014 |
|
$0.4640 / $0.9500 | Buy Now |
DISTI #
70182005
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length 1.00, Nylon 6/6, UL94V-2 | Keystone Electronics 1903E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 566 |
|
$0.8100 / $0.9600 | Buy Now |
|
Future Electronics | various electromechanical RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7750 / $0.8100 | Buy Now |
|
Bisco Industries | 75 |
|
Buy Now | ||
DISTI #
22306032
|
Verical | Standoff Hex F/F 6-32-THD 6.3mm-A/F Nylon 6/6 RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 75 |
|
$1.5662 | Buy Now |
DISTI #
KEYS1903E
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, L: 25.4mm Min Qty: 10 | 0 |
|
$0.6500 / $0.8300 | RFQ |
DISTI #
000000000000033030
|
Sager | Standoffs & Spacers 1 HEX THRD STANDOFF Min Qty: 500 | 0 |
|
$0.4762 / $0.7685 | Buy Now |
Part Details for 1903E
1903E CAD Models
1903E Part Data Attributes:
|
1903E
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1903E
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |