-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23232D0001X001-EV-260
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2536
|
Newark | Automotive Relay, Spst-No, 50A, 12Vdc, Coil Voltage:12Vdc, Contact Current:50A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Hcr 75 Series, Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Te Connectivity 1904000-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1904000-1-ND
|
DigiKey | V23232D0001X001-EV-260 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1904000-1
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 50A 12VDC 46Ohm Flange Mount - Bulk (Alt: 1904000-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003778776
|
Sager | Automotive Relays 1FormA, 1 NO 12VDC | 0 |
|
Buy Now | |
DISTI #
1904000-1
|
Avnet Abacus | Electromechanical Relay SPST-NO-DM 50A 12VDC 46Ohm Flange Mount (Alt: 1904000-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1904000-1
|
Avnet Abacus | Electromechanical Relay SPST-NO-DM 50A 12VDC 46Ohm Flange Mount (Alt: 1904000-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1904000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1904000-1
TE Connectivity
V23232D0001X001-EV-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 36 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 44 mm | |
Coil Current(DC)-Max | 0.258 A | |
Coil Operate Voltage(DC) | 8.8 V | |
Coil Power | 3100 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 46 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 44mm x 36mm x 39mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SCREW |