Part Details for 1904001-5 by TE Connectivity
Overview of 1904001-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-904001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 1904001-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9124
|
Newark | Signal Relay, Coil Voltage:-, Contact Configuration:-, Contact Current:-, Product Range:-, Relay Mounting:-, Coil Type:-, Relay Terminals:-, Contact Voltage Vac:-, Contact Voltage Vdc:-, Contact Material:-, Coil Resistance:- Rohs Compliant: Yes |Te Connectivity 1904001-5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1904001-5-ND
|
DigiKey | AUTOMOTIVE RELAYS Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003581439
|
Sager | General Purpose Relays V23232A0002X009-EV-260 | 0 |
|
Buy Now |