Part Details for 19041012A by Comair Rotron
Overview of 19041012A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19041012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19041012A-ND
|
DigiKey | FAN MOTOR IMP 24VDC 149W 3550RPM Min Qty: 300 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1204 | Buy Now |
Part Details for 19041012A
19041012A CAD Models
19041012A Part Data Attributes
|
19041012A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19041012A
Comair Rotron
Fan/Blower,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Airflow | 750 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | AXIAL | |
Diameter | 227 mm | |
Height | 71.3 mm | |
Life Expectancy | 48000 h | |
Noise | 78.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 81.788 mmH2O | |
Rated Current | 5.2 A | |
Rated Power | 124.8 W | |
Rated Voltage | 24 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1600 g |