There are no models available for this part yet.
Overview of 1904244 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1904244 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1904244-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4750 | Buy Now | |
DISTI #
651-1904244
|
Mouser Electronics | Fixed Terminal Blocks MKDSP 3/ 3-5.08- BLACK RoHS: Compliant | 0 |
|
$2.4100 / $2.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $2.8800 | Buy Now | ||
DISTI #
000000000000183993
|
Sager | Fixed Terminal Blocks MKDSP 3/ 3-5.08- BLACK Min Qty: 50 | 0 |
|
$2.8100 / $3.1500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $2.8800 | Buy Now |
CAD Models for 1904244 by Phoenix Contact
Part Data Attributes for 1904244 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
24 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
CCA; CUL; EAC; SEV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|