Part Details for 19043-0010 (ALTERNATE: VWA-0) by Woodhead Molex
Overview of 19043-0010 (ALTERNATE: VWA-0) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19043-0010 (ALTERNATE: VWA-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090707
|
RS | Quick-Disconnect Terminal Adapter Dual Male Single Female 6.35mm x 0.81mm Tab | Molex Woodhead/Brad 19043-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1900 |
|
$0.2740 / $0.3800 | Buy Now |