-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3319
|
Newark | Ring Krimptite H/D (B-101-76Hd) Spm Rohs Compliant: Yes |Molex 19044-0142 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$0.2170 | Buy Now |
DISTI #
538-19044-0142
|
Mouser Electronics | Terminals B-101-76HD RoHS: Compliant | 888 |
|
$0.2300 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ Bag RoHS: Compliant |
100 Partner Stock |
|
$0.1785 / $0.2995 | Buy Now |
DISTI #
19044-0142
|
TTI | Terminals B-101-76HD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 280 In Stock |
|
$0.2270 / $0.3110 | Buy Now |
DISTI #
MOL19044-0142
|
Interstate Connecting Components | RING KRIMPTITE H/D (B-101-76H ) SPM | 789 |
|
$0.2533 / $0.3472 | Buy Now |
DISTI #
Molex 19044-0142
|
PEI Genesis | Wire Terminal, 2mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Krimptite™ Bag RoHS: Compliant |
100 Partner Stock |
|
$0.1785 / $0.2995 | Buy Now |
DISTI #
10153973
|
TestEquity LLC | Molex 19044-0142 Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | 100 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0142
Molex
Buy Now
Datasheet
|
Compare Parts:
19044-0142
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |