Part Details for 1904888 by Phoenix Contact
Overview of 1904888 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1904888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1904888-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 7.5MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9250 | Buy Now |
DISTI #
651-1904888
|
Mouser Electronics | Fixed Terminal Blocks GMKDS 3/ 3 OG RoHS: Compliant | 0 |
|
$2.7400 / $3.1900 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 24 A, Nom. voltage: 630 V, Pitch: 7.5 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: orange RoHS: Compliant | 0 |
|
$2.6600 / $3.2600 | Buy Now |
DISTI #
000000000003670179
|
Sager | Fixed Terminal Blocks GMKDS 3/ 3 OG Min Qty: 50 | 0 |
|
$3.3800 / $3.7900 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 24 A, Nom. voltage: 630 V, Pitch: 7.5 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: orange RoHS: Compliant | 0 |
|
$2.6600 / $3.2600 | Buy Now |
Part Details for 1904888
1904888 CAD Models
1904888 Part Data Attributes
|
1904888
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1904888
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |