Part Details for 1904A by Keystone Electronics Corp
Overview of 1904A by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1904A | Analog Devices | LTC1960CG Demo Board I Univers |
Price & Stock for 1904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4954
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 6.4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1904A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4330 | Buy Now |
DISTI #
36-1904A-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1147 In Stock |
|
$0.3710 / $0.9300 | Buy Now |
DISTI #
534-1904A
|
Mouser Electronics | Standoffs & Spacers .250 Fem Thrd NYL 8-32 UL94V-2 RoHS: Compliant | 492 |
|
$0.3150 / $0.5700 | Buy Now |
DISTI #
70182006
|
RS | Standoff, 1/4 Hex, Female, Threaded 8-32, Length .250, Nylon 6/6, UL94V-2 | Keystone Electronics 1904A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 109 |
|
$0.2670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5680 | Buy Now |
DISTI #
KEYS1904A
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 6.35mm Min Qty: 10 | 0 |
|
$0.4710 / $0.6050 | RFQ |
DISTI #
000000000000357921
|
Sager | Standoffs & Spacers .250 Fem Thrd NYL 8-32 UL94V-2 | 0 |
|
Buy Now |