There are no models available for this part yet.
Overview of 19050363 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19050363 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6101
|
Newark | Led Panel Mount Indicator, Satin Chrome Bezel, Red, 8 Mm, 24 Vac, 19 Ma, 76 Mcd, Ip67 Rohs Compliant: Yes |Cml Innovative Technologies 19050363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $5.7500 | Buy Now | |
DISTI #
70464483
|
RS | Panel Mount Indicator 8mm recessed, interior bezel 24VAC red | CML Innovative Technologies 19050363 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $5.6300 | RFQ | |
DISTI #
19050363
|
TME | Indicator: LED, recessed, red, 24VAC, Ø8mm, connectors 2,8x0,8mm Min Qty: 1 | 0 |
|
$1.7200 / $2.1300 | RFQ |