Part Details for 1905311 by Phoenix Contact
Overview of 1905311 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1905311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9019-ND
|
DigiKey | TERM BLOCK 3POS 40DEG 5.08MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8430 | Buy Now |
DISTI #
651-1905311
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 2.5/ 3-5.08-4.5MM BLUE RoHS: Compliant | 0 |
|
$3.6900 / $3.8500 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 20A RoHS: Compliant | 0 |
|
$3.1500 / $3.8500 | Buy Now |
DISTI #
1905311
|
TTI | Fixed Terminal Blocks SMKDS 2.5/ 3-5.08-4.5MM BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.2400 | Buy Now |
DISTI #
000000000000778584
|
Sager | Fixed Terminal Blocks SMKDS 2.5/ 3-5.08-4.5MM BLUE Min Qty: 50 | 0 |
|
$3.9900 / $4.4800 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 20A RoHS: Compliant | 0 |
|
$3.1500 / $3.8500 | Buy Now |
Part Details for 1905311
1905311 CAD Models
1905311 Part Data Attributes
|
1905311
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1905311
Phoenix Contact
SMKDS 2.5/ 3-5.08-4.5MM BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |