-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190540075
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin - Tape and Reel (Alt: 0190540075) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2276 / $0.2885 | Buy Now |
DISTI #
57R8665
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin - Bulk (Alt: 57R8665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3571 Partner Stock |
|
$0.2970 / $0.5630 | Buy Now |
DISTI #
538-19054-0075
|
Mouser Electronics | Terminals RING INSULKRIMP RoHS: Compliant | 5003 |
|
$0.2230 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin RoHS: Compliant |
2537 Partner Stock |
|
$0.1703 / $0.2428 | Buy Now |
DISTI #
19054-0075
|
TTI | Terminals RING INSULKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Box |
Americas - 1690 In Stock |
|
$0.2400 / $0.4450 | Buy Now |
DISTI #
0190540075
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin - Tape and Reel (Alt: 0190540075) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2276 / $0.2885 | Buy Now |
DISTI #
57R8665
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin - Bulk (Alt: 57R8665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3571 Partner Stock |
|
$0.2970 / $0.5630 | Buy Now |
DISTI #
0190540075
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin - Tape and Reel (Alt: 0190540075) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2276 / $0.2885 | Buy Now |
DISTI #
57R8665
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin - Bulk (Alt: 57R8665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3571 Partner Stock |
|
$0.2970 / $0.5630 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 33.3mm 13.56mm Tin RoHS: Compliant |
2537 Partner Stock |
|
$0.1703 / $0.2428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19054-0075
Molex
Buy Now
Datasheet
|
Compare Parts:
19054-0075
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |