-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0387
|
Newark | Ring Insulkrimp (B-223-04X) Rohs Compliant: Yes |Molex 19054-0080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.3920 | Buy Now |
DISTI #
0190540080
|
Avnet Americas | ETC RING TONGUE LB WR:16-14 (Alt: 0190540080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2602 / $0.3298 | Buy Now |
DISTI #
538-19054-0080
|
Mouser Electronics | Terminals RING INSULKRIMP (B-223-04X) RoHS: Compliant | 0 |
|
$0.2350 / $0.2430 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.21mm 6.35mm Electro-Tin RoHS: Compliant |
3649 Partner Stock |
|
$0.1840 / $0.2640 | Buy Now |
DISTI #
65685357
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 21.21mm Tin InsulKrimp™ Min Qty: 234 Package Multiple: 1 | Americas - 3649 |
|
$0.2580 / $0.2680 | Buy Now |
|
Quest Components | 775 |
|
$0.2126 / $0.5315 | Buy Now | |
DISTI #
0190540080
|
Avnet Americas | ETC RING TONGUE LB WR:16-14 (Alt: 0190540080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2602 / $0.3298 | Buy Now |
DISTI #
3049646
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, M2.5, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 748 |
|
$0.1528 / $0.2547 | Buy Now |
DISTI #
3049646
|
Farnell | TERMINAL, RING TONGUE, M2.5, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 748 |
|
$0.1954 / $0.3920 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 21.21mm 6.35mm Electro-Tin RoHS: Compliant |
3649 Partner Stock |
|
$0.1840 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19054-0080
Molex
Buy Now
|
Compare Parts:
19054-0080
Molex
|
Samacsys Manufacturer | Molex |