-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7403
|
Newark | Terminal, Ring Tongue, #10, Yel, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:Insulkrimp 19054 Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19054-0094 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$0.3630 | Buy Now |
DISTI #
538-19054-0094
|
Mouser Electronics | Terminals INSULKRIMP RNG TNG 14-16AWG(also 12AWG) RoHS: Compliant | 1487 |
|
$0.2620 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 27.33mm 9.78mm Tin InsulKrimp™ Bag RoHS: Compliant |
1150 Partner Stock |
|
$0.1928 / $0.2723 | Buy Now |
DISTI #
19054-0094
|
TTI | Terminals INSULKRIMP RNG TNG 14-16AWG(also 12AWG) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2400 / $0.2680 | Buy Now |
DISTI #
190540094-MOL
|
TME | 19054-0094 Min Qty: 138 | 1150 |
|
$0.2743 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1495 |
|
RFQ | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 27.33mm 9.78mm Tin InsulKrimp™ Bag RoHS: Compliant |
1150 Partner Stock |
|
$0.1928 / $0.2723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19054-0094
Molex
Buy Now
Datasheet
|
Compare Parts:
19054-0094
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19054 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19054-0094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19054-0094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190540094 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | 19054-0094 vs 0190540094 |