-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19054-0119
|
Mouser Electronics | Terminals RING 14-16 AWG 10 STUD RoHS: Compliant | 1875 |
|
$0.1390 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 24.66mm 8.69mm Tin InsulKrimp™ Bag RoHS: Compliant |
4378 Partner Stock |
|
$0.1081 / $0.1652 | Buy Now |
|
Quest Components | RING TERMINAL, 14-16 AWG, 10 STUD | 49 |
|
$0.3058 / $0.3669 | Buy Now |
DISTI #
19054-0119
|
TTI | Terminals RING 14-16 AWG 10 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4350 In Stock |
|
$0.1390 / $0.2600 | Buy Now |
DISTI #
19054-0119
|
Power and Signal Group | InsulKrimp™ Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | 2000 |
|
RFQ | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 24.66mm 8.69mm Tin InsulKrimp™ Bag RoHS: Compliant |
4378 Partner Stock |
|
$0.1081 / $0.1652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19054-0119
Molex
Buy Now
|
Compare Parts:
19054-0119
Molex
|
Samacsys Manufacturer | Molex |