-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3363
|
Newark | Ring Insulkrimp H/D (B-240-38Hdx) Rohs Compliant: Yes |Molex 19054-0126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1703 |
|
$0.2120 | Buy Now |
DISTI #
39AH5868
|
Newark | Terminal, Ring Tongue, 3/8", 14Awg, Yel, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Product Range:Insulkrimp 19054 Series, Insulator Colour:Yellow, Insulator Material:Pvc Rohs Compliant: Yes |Molex 19054-0126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.6220 | Buy Now |
DISTI #
538-19054-0126
|
Mouser Electronics | Terminals RING INSULKRIMP H/D MP H/D (B-240-38HDX) RoHS: Compliant | 1611 |
|
$0.2590 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 34.21mm 15.19mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1800 / $0.2570 | Buy Now |
DISTI #
19054-0126
|
TTI | Terminals RING INSULKRIMP H/D MP H/D (B-240-38HDX) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2510 / $0.2690 | Buy Now |
DISTI #
MOL19054-0126
|
Interstate Connecting Components | RING INSULKRIMP H/D (B-240-38 DX) | 165 |
|
$0.2618 / $0.3585 | Buy Now |
DISTI #
Molex 19054-0126
|
PEI Genesis | Ring Terminal, 2.5mm2 | 0 |
|
Buy Now | |
DISTI #
10153998
|
TestEquity LLC | Molex 19054-0126 Terminals Ring Insulkrimp H/D Mp H/D (B-240-38Hdx) | 0 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19054-0126
Molex
Buy Now
Datasheet
|
Compare Parts:
19054-0126
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19054 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |