Part Details for 1906301400 by Weidmüller Interface GmbH & Co. KG
Overview of 1906301400 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1906301400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0915
|
Newark | Sail-M12Gm12G-4-14U |Weidmuller 1906301400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5200 / $37.1200 | Buy Now |
DISTI #
281-1906301400-ND
|
DigiKey | SENSOR-ACTUATOR CABLE (ASSEMBLED Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2500 | Buy Now |
DISTI #
1906301400
|
Avnet Americas | Cable Assembly Sensor/Actuator 4 Position M12 Circular Plug to M12 Circular Socket Straight 14m - Bulk (Alt: 1906301400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1906301400
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12G-4-14U RoHS: Compliant | 0 |
|
$23.8800 / $32.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9500 / $30.3800 | Buy Now |