-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0392
|
Newark | Terminal, Ring Tongue, #8, Red, 8Awg Rohs Compliant: Yes |Molex 19067-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1515 |
|
$0.5640 / $0.6660 | Buy Now |
DISTI #
0190670003
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190670003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4343 / $0.5500 | Buy Now |
DISTI #
01AH0392
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 01AH0392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 1365 Partner Stock |
|
$0.6570 / $0.9550 | Buy Now |
DISTI #
538-19067-0003
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (D-950-08) RoHS: Compliant | 456 |
|
$0.4440 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin NylaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.3350 / $0.4570 | Buy Now |
DISTI #
77315775
|
Verical | Ring Tongue Terminal 8AWG Copper Red 35.3mm Electro Tin NylaKrimp™ Bag Min Qty: 150 Package Multiple: 1 | Americas - 766 |
|
$0.6061 / $0.6452 | Buy Now |
|
Quest Components | 24 |
|
$1.4298 / $2.3830 | Buy Now | |
DISTI #
0190670003
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190670003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4343 / $0.5500 | Buy Now |
DISTI #
01AH0392
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 01AH0392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 1365 Partner Stock |
|
$0.6570 / $0.9550 | Buy Now |
DISTI #
3049651
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #8, RED, 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$0.5111 / $0.8741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0003
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |