Part Details for 19067-0011 (ALTERNATE: D-950-14T) by Molex
Overview of 19067-0011 (ALTERNATE: D-950-14T) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19067-0011 (ALTERNATE: D-950-14T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70714527
|
RS | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1 4 inch | Molex Incorporated 19067-0011 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.4500 | RFQ |