-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2122
|
Newark | Terminals Ring Nylakrimp Funnl Entry (D-953-12) |Molex 19067-0032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$1.2500 / $2.2600 | Buy Now |
DISTI #
55H3512
|
Newark | Ring Nylakrimp Funnel Entry (D-953-12) |Molex 19067-0032 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
538-19067-0032
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (D-953-12) RoHS: Compliant | 840 |
|
$1.0500 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 59.8mm 29mm Tin NylaKrimp™ Bag RoHS: Compliant |
362 Partner Stock |
|
$0.9590 / $1.3600 | Buy Now |
DISTI #
4252309
|
Farnell | RoHS: Compliant Min Qty: 81 Container: Each | 0 |
|
$1.7040 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 59.8mm 29mm Tin NylaKrimp™ Bag RoHS: Compliant |
362 Partner Stock |
|
$0.9590 / $1.3600 | Buy Now |
DISTI #
10154037
|
TestEquity LLC | Molex 19067-0032 Terminals Ring Nylakrimp Funnl Entry (D-953-12) | 362 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0032
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0032
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |