-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3514
|
Newark | Ring Nylakrimp Funnel Entry (D-953-58) |Molex 19067-0034 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
02N2123
|
Newark | Ring Nylakrimp Funnel Entry (D-953-58) |Molex 19067-0034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
538-19067-0034
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (D-953-58) RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 59.8mm 29mm Tin NylaKrimp™ Bag RoHS: Compliant | 0 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
10154038
|
TestEquity LLC | Molex 19067-0034 Terminals Ring Nylakrimp Funnl Entry (D-953-58) | 0 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0034
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0034
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: COPPER; INSULATION: NYLON | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 19067-0034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19067-0034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D-953-58 | Ring Terminal | Molex | 19067-0034 vs D-953-58 |