-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3539
|
Newark | E-960-10T Ring Nylakrp Fe Tape Dbl Space |Molex 19067-0070 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
02N2143
|
Newark | E-960-10T Ring Nylakrp Fe Tape Dbl Space |Molex 19067-0070 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
538-19067-0070
|
Mouser Electronics | Terminals E-960-10T RING NYLAK RP FE TAPE DBL SPACE RoHS: Compliant | 995 |
|
$0.6610 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 41.2mm 12.3mm Tin Tape RoHS: Compliant | 0 |
|
$0.6900 / $0.9900 | Buy Now |
DISTI #
19067-0070
|
TTI | Terminals E-960-10T RING NYLAK RP FE TAPE DBL SPACE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6500 / $0.7700 | Buy Now |
DISTI #
MOL19067-0070
|
Interstate Connecting Components | E-960-10T RING NYLAKRP FE TAP DBL SPACE | 675 |
|
$0.7518 / $0.9082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0070
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0070
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 19067-0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19067-0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-960-10T | Ring Terminal, | Molex | 19067-0070 vs E-960-10T |