-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190670112
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0190670112) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9672 / $3.8320 | Buy Now |
DISTI #
538-19067-0112
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (J-985-56) RoHS: Compliant | 185 |
|
$3.0400 / $5.6300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin NylaKrimp™ Bag RoHS: Compliant | 0 |
|
$2.3600 / $3.3200 | Buy Now |
DISTI #
0190670112
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0190670112) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9672 / $3.8320 | Buy Now |
DISTI #
0190670112
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0190670112) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9672 / $3.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0112
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0112
Molex
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19067 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 19067-0112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19067-0112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190670112 | Ring Terminal, | Molex | 19067-0112 vs 190670112 |