-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2199
|
Newark | Terminals Ring Tongue Terminal 18-22 Awg Stud 1/4 |Molex 19069-0044 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 26000 |
|
$0.1790 | Buy Now |
DISTI #
55H3610
|
Newark | Ring Krimptite Taped (Aa-122-14T) |Molex 19069-0044 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 | Buy Now |
DISTI #
538-19069-0044
|
Mouser Electronics | Terminals RING TONGUE TERMINAL 18-22 AWG stud 1/4" RoHS: Compliant | 12880 |
|
$0.1000 / $0.2900 | Buy Now |
DISTI #
71454446
|
RS | Krimptite Ring Tongue Terminal for 18 22 AWG Wire | Molex Incorporated 19069-0044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1600 |
|
$0.1940 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Krimptite™ T/R RoHS: Compliant |
26000 Partner Stock |
|
$0.0857 / $0.1112 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 539 |
|
$1.0237 / $2.9250 | Buy Now |
|
Quest Components | 431 |
|
$1.2675 / $3.9000 | Buy Now | |
DISTI #
19069-0044
|
TTI | Terminals RING TONGUE TERMINAL 18-22 AWG stud 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0980 | Buy Now |
DISTI #
4252318
|
Farnell | RING TERMINAL, M6, UNINSULATED, 18AWG RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 14000 |
|
$0.1643 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Krimptite™ T/R RoHS: Compliant |
26000 Partner Stock |
|
$0.0857 / $0.1112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0044
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0044
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |