-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6843
|
Newark | Terminals Krimptite Ring Tng 18-22 Awg Stud 3-4 Rohs Compliant: Yes |Molex 19069-0052 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1703 |
|
$0.0980 | Buy Now |
DISTI #
55H3618
|
Newark | Ring Krimptite (Aa-132-04) Spm |Molex 19069-0052 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
538-19069-0052
|
Mouser Electronics | Terminals KRIMPTITE RING TNG 18-22 AWG stud 3-4 RoHS: Compliant | 7178 |
|
$0.0600 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Krimptite™ Bag RoHS: Compliant |
1703 Partner Stock |
|
$0.0495 / $0.0774 | Buy Now |
DISTI #
16850989
|
Verical | Ring Tongue Terminal 18-22AWG Copper 14.8mm Electro Tin Krimptite™ Bag Min Qty: 1042 Package Multiple: 1 | Americas - 1703 |
|
$0.0600 | Buy Now |
DISTI #
Molex 19069-0052
|
PEI Genesis | Ring Terminal, 1.5mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Krimptite™ Bag RoHS: Compliant |
1703 Partner Stock |
|
$0.0495 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0052
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0052
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |