-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-33-33E-19.069930 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
ME1019610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 196 signal pins, SMT, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6849
|
Newark | Ring Krimptite (C-101-38) Spm |Molex 19069-0196 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3820 / $0.5200 | Buy Now |
DISTI #
32AK9739
|
Newark | Terminal, Ring Tongue, 3/8", 10Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated, Rohs Compliant: Yes |Molex 19069-0196 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.5920 | Buy Now |
DISTI #
55H3662
|
Newark | Ring Krimptite (C-101-38) Spm Rohs Compliant: Yes |Molex 19069-0196 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 | Buy Now |
DISTI #
538-19069-0196
|
Mouser Electronics | Terminals RING KRIMPTITE RoHS: Compliant | 2188 |
|
$0.2750 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin Krimptite™ Bag RoHS: Compliant |
8 Partner Stock |
|
$0.2296 / $0.3596 | Buy Now |
DISTI #
19069-0196
|
TTI | Terminals RING KRIMPTITE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2090 / $0.2220 | Buy Now |
DISTI #
MOL19069-0196
|
Interstate Connecting Components | RING KRIMPTITE (C-101-38) SPM | 8993 |
|
$0.1855 / $0.2345 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin Krimptite™ Bag RoHS: Compliant |
8 Partner Stock |
|
$0.2296 / $0.3596 | Buy Now |
DISTI #
10154084
|
TestEquity LLC | Molex 19069-0196 Ring Krimptite (C-101-38) Spm | 8 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0196
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0196
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19069-0196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19069-0196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190690196 | Ring Terminal, 6mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19069-0196 vs 0190690196 |