-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-33-33E-19.069930 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7500
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19069-0217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.3260 | Buy Now |
DISTI #
55H3670
|
Newark | Ring Krimptite (C-130-10) Spm |Molex 19069-0217 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
538-19069-0217
|
Mouser Electronics | Terminals #10 10-12AWG .54OD RoHS: Compliant | 5941 |
|
$0.1330 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.1020 / $0.1440 | Buy Now |
|
Quest Components | RING TERMINAL, 5MM2 | 36 |
|
$0.2833 / $0.3399 | Buy Now |
DISTI #
19069-0217
|
TTI | Terminals #10 10-12AWG .54OD RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 2023 In Stock |
|
$0.1360 / $0.2130 | Buy Now |
DISTI #
10154087
|
TestEquity LLC | Molex 19069-0217 Ring Krimptite (C-130-10) Spm | 0 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0217
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0217
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19069-0217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19069-0217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-130-10 | Ring Terminal, 5mm2, | Molex | 19069-0217 vs C-130-10 |
0190690217 | Ring Terminal, 6mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19069-0217 vs 0190690217 |