Part Details for 19069-0406 by Molex
Overview of 19069-0406 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 19069-0406
19069-0406 CAD Models
19069-0406 Part Data Attributes
|
19069-0406
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0406
Molex
0.2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |
Alternate Parts for 19069-0406
This table gives cross-reference parts and alternative options found for 19069-0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19069-0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190690406 | Ring Terminal, 0.25mm2 | Molex | 19069-0406 vs 190690406 |