Part Details for 190690355 by Molex
Overview of 190690355 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 190690355
190690355 CAD Models
190690355 Part Data Attributes:
|
190690355
Molex
Buy Now
Datasheet
|
Compare Parts:
190690355
Molex
Ring Terminal, 0.25mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.25 mm2 | |
Wire Gauge | 24 AWG |
Alternate Parts for 190690355
This table gives cross-reference parts and alternative options found for 190690355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190690355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19069-0355 | 0.2 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 190690355 vs 19069-0355 |