Part Details for 1906A B591000 by Belden Inc
Overview of 1906A B591000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1906A B591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3901
|
Newark | Shielded Multipair Cable 6Pr 1000Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.21Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black Rohs Compliant: Yes |Belden 1906A B591000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL30404-1000-ND
|
DigiKey | 6 #24 JKTD PR PVC Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.7814 | Buy Now |
DISTI #
566-1906AB591000
|
Mouser Electronics | Multi-Conductor Cables 6 #24 JKTD PR PVC RoHS: Compliant | 0 |
|
$9,601.6700 | Order Now |
DISTI #
71811824
|
RS | Multiconductor Cable, 6Pr, 24AWG, 41x40, BC, PO ins, Braid, Black PVC jkt, CA Prop 65 | Belden 1906A B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$10,175.8900 | RFQ |