Part Details for 1906A B59500 by Belden Inc
Overview of 1906A B59500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1906A B59500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL30405-500-ND
|
DigiKey | 6 #24 JKTD PR PVC Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-1906A-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR SHIELD 500ft SPOOL FLAT BLK RoHS: Compliant | 0 |
|
$2,716.7200 | Order Now |