-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8147
|
Newark | Terminal, Ring Tongue, #10, 18Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm2, Product Range:Insulkrimp 19070 Series, Insulator Colour:Red, Insulator Material:Pvc Rohs Compliant: Yes |Molex 19070-0052 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.1860 / $0.2010 | Buy Now |
DISTI #
26AH0665
|
Newark | Terminal, Ring Tongue, #10, 18Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm2, Product Range:Insulkrimp 19070 Series, Insulator Colour:Red, Insulator Material:Pvc Rohs Compliant: Yes |Molex 19070-0052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$0.1770 / $0.3410 | Buy Now |
DISTI #
0190700052
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.73mm 7.2mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700052) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2296 | Buy Now |
DISTI #
26AH0665
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.73mm 7.2mm Electro-Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 26AH0665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2500 / $0.3460 | Buy Now |
DISTI #
538-19070-0052
|
Mouser Electronics | Terminals RING TERM 18-22AWG RoHS: Compliant | 2974 |
|
$0.1730 / $0.3800 | Buy Now |
DISTI #
71454719
|
RS | RING INSULKRIMP TAPED (AA-233-10XT) | Molex Incorporated 19070-0052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1250 |
|
$0.2000 / $0.2180 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 20.73mm 7.2mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.1770 / $0.2490 | Buy Now |
DISTI #
19070-0052
|
TTI | Terminals RING TERM 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 24000 In Stock |
|
$0.1440 / $0.1890 | Buy Now |
DISTI #
0190700052
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.73mm 7.2mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700052) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2296 | Buy Now |
DISTI #
26AH0665
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.73mm 7.2mm Electro-Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 26AH0665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2500 / $0.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0052
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0052
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |