-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2284
|
Newark | |Molex 19070-0064 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.2450 | Buy Now |
DISTI #
55H3744
|
Newark | Ring Insulkrimp Taped (Bb-218-56Xt) |Molex 19070-0064 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2380 | Buy Now |
DISTI #
538-19070-0064
|
Mouser Electronics | Terminals RING INSULKRIMP TAPE TAPED (BB-218-56XT) RoHS: Compliant | 8367 |
|
$0.1980 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.1622 / $0.2203 | Buy Now |
DISTI #
69198058
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 32.03mm Electro Tin InsulKrimp™ T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$0.2050 / $0.2190 | Buy Now |
DISTI #
19070-0064
|
TTI | Terminals RING INSULKRIMP TAPE TAPED (BB-218-56XT) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1970 | Buy Now |
DISTI #
MOL19070-0064
|
Interstate Connecting Components | RING INSULKRIMP TAPED (BB-218 56XT) | 1125 |
|
$0.2008 / $0.2355 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 Partner Stock |
|
$0.1622 / $0.2203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0064
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0064
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |