Part Details for 19070-0065 by Molex
Overview of 19070-0065 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19070-0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7549
|
Newark | Terminal, Ring Tongue, #2, Blu, 14Awg, Stud Size - Metric:M2, Stud Size - Imperial:#2, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Insulkrimp 19070 Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19070-0065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3770 |
|
$0.1630 / $0.2440 | Buy Now |
DISTI #
55H3745
|
Newark | Ring Insulkrimp (Bb-223-02X) |Molex 19070-0065 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
538-19070-0065
|
Mouser Electronics | Terminals RING INSULKRIMP (BB- ULKRIMP (BB-223-02X) RoHS: Compliant | 1828 |
|
$0.0980 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro Tin InsulKrimp™ Bag RoHS: Compliant |
3770 Partner Stock |
|
$0.0826 / $0.1144 | Buy Now |
DISTI #
16851040
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 19.94mm Electro Tin InsulKrimp™ Bag Min Qty: 564 Package Multiple: 1 | Americas - 3770 |
|
$0.1090 / $0.1110 | Buy Now |
DISTI #
Molex 19070-0065
|
PEI Genesis | Ring Terminal, 2.5mm2 | 1979 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro Tin InsulKrimp™ Bag RoHS: Compliant |
3770 Partner Stock |
|
$0.0826 / $0.1144 | Buy Now |
DISTI #
10155026
|
TestEquity LLC | Molex 19070-0065 Terminals Ring Insulkrimp (Bb- Ulkrimp (Bb-223-02X) | 3770 |
|
$0.1100 | Buy Now |
Part Details for 19070-0065
19070-0065 CAD Models
19070-0065 Part Data Attributes:
|
19070-0065
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0065
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |