-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19070-0086
|
Mouser Electronics | Terminals RING TONGUE STUD 8 14-16 AWG RoHS: Compliant | 22377 |
|
$0.1030 / $0.2900 | Buy Now |
DISTI #
70925327
|
RS | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire BB-237-08X | Molex Incorporated 19070-0086 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1056 |
|
$0.1940 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
1532 Partner Stock |
|
$0.0740 / $0.1254 | Buy Now |
|
Quest Components | 2 mm2, COPPER ALLOY, WIRE TERMINAL | 64 |
|
$0.1336 / $0.2004 | Buy Now |
|
Quest Components | 2 mm2, COPPER ALLOY, WIRE TERMINAL | 53 |
|
$0.1218 / $0.4060 | Buy Now |
|
Quest Components | 2 mm2, COPPER ALLOY, WIRE TERMINAL | 4503 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
19070-0086
|
TTI | Terminals RING TONGUE STUD 8 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Bulk |
Americas - 94469 In Stock |
|
$0.0960 / $0.1140 | Buy Now |
DISTI #
Molex 19070-0086
|
PEI Genesis | Ring Terminal, 2.5mm2 | 6151 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
1532 Partner Stock |
|
$0.0740 / $0.1254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0086
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0086
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |