Part Details for 19070-0137 (ALTERNATE: C-230-56XT) by Molex
Overview of 19070-0137 (ALTERNATE: C-230-56XT) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19070-0137 (ALTERNATE: C-230-56XT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70967462
|
RS | InsulKrimp Ring Tongue Terminal for 10 12 AWG Wire, Stud Size 5 16 inch | Molex Incorporated 19070-0137 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 500 |
|
$0.7100 / $0.9800 | Buy Now |