-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0039
|
Newark | Terminal, Connector Type:Ring Tongue, Termination Method:Crimp, Stud/Tab Size:1/4", Wire Size (Awg):8, Insulator Material:Pvc, Series:Stdringtong Insulkrimp #1/4, Insulator Color:Red, Contact Material:Copper, Contact Plating:Tin |Molex 19071-0140 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 5300 |
|
$0.4260 | Buy Now |
DISTI #
55C4249
|
Newark | Terminal, Ring Tongue, 1/4", Red, 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Insulkrimp 19071 Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19071-0140 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
538-19071-0140
|
Mouser Electronics | Terminals RING TONGUE 8 AWG RoHS: Compliant | 5670 |
|
$0.4010 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
5300 Partner Stock |
|
$0.2958 / $0.4029 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
DISTI #
19071-0140
|
TTI | Terminals RING TONGUE 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 9660 In Stock |
|
$0.4290 | Buy Now |
DISTI #
MOL19071-0140
|
Interstate Connecting Components | RING BZD INSULKRIMP (D-650-14 ) | 532525 On Order |
|
$0.4096 / $0.5177 | Buy Now |
DISTI #
1771636
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4212 / $0.5153 | Buy Now |
DISTI #
1771636
|
Farnell | TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED RoHS: Compliant Min Qty: 1000 Lead time: 4 Weeks, 4 Days Container: Each | 0 |
|
$0.5950 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
5300 Partner Stock |
|
$0.2958 / $0.4029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0140
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0140
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |