-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7595
|
Newark | Terminal, Ring Tongue, 5/16", Red, 8Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Insulkrimp 19071 Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19071-0144 (Alternate Part Number: 800753071148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.4470 / $0.4670 | Buy Now |
DISTI #
538-19071-0144
|
Mouser Electronics | Terminals RING BZD INSULKRIMP SULKRIMP (D-650-56X) RoHS: Compliant | 6870 |
|
$0.3680 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
12 Partner Stock |
|
$0.3843 / $0.4769 | Buy Now |
DISTI #
19071-0144
|
TTI | Terminals RING BZD INSULKRIMP SULKRIMP (D-650-56X) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.3050 / $0.4180 | Buy Now |
DISTI #
MOL19071-0144
|
Interstate Connecting Components | RING BZD INSULKRIMP (D-650-56 ) | 71 |
|
$0.4096 / $0.5177 | Buy Now |
DISTI #
1512159
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 5/16", RED, 8AWG RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.6472 / $0.8526 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
12 Partner Stock |
|
$0.3843 / $0.4769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0144
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0144
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |