-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2355
|
Newark | |Molex 19071-0152 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.2300 | Buy Now |
DISTI #
55H3847
|
Newark | D-651-38Xt Ring Bzd Insul Tape Dbl Space |Molex 19071-0152 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.7130 | Buy Now |
DISTI #
538-19071-0152
|
Mouser Electronics | Terminals RING 08 AWG 3/8 STUD RoHS: Compliant | 480 |
|
$0.6030 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin InsulKrimp™ T/R RoHS: Compliant |
250 Partner Stock |
|
$0.5410 / $0.7650 | Buy Now |
DISTI #
19071-0152
|
TTI | Terminals RING 08 AWG 3/8 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6000 / $0.7000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin InsulKrimp™ T/R RoHS: Compliant |
250 Partner Stock |
|
$0.5410 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0152
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0152
Molex
Ring Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |