-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3866
|
Newark | Ring Bzd Insulkrimp (E-657-10X) |Molex 19071-0188 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 | Buy Now |
DISTI #
538-19071-0188
|
Mouser Electronics | Terminals RING BZD INSULKRIMP SULKRIMP (E-657-10X) RoHS: Compliant | 1000 |
|
$0.5330 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 42.5mm 16.4mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.4940 / $0.7000 | Buy Now |
|
Quest Components | 45 |
|
$1.4520 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0188
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0188
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 19071-0188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19071-0188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-657-10X | Ring Terminal, | Molex | 19071-0188 vs E-657-10X |